Location: 
All Products

Alpha Wire FIT2211/2 BK105

Alpha Wire - FIT2211/2 BK105 - Heat Shrink Tubng,  1/2IN,  2:1,  Black,  XLPO,  4FT(x5) View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubng, 1/2IN, 2:1, Black, XLPO, 4FT(x5)
Mfr. Part#:
FIT2211/2 BK105

Allied Stock#: 70140152

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$10.87 (Box of 5)
1$10.870
5$10.140
15$9.440
Availability

127 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: F2211/2 BK105
Application: For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools)
Brand/Series: FIT-221 Series
Color: Black
Diameter, Inner: 0.5 in.
Diameter, Recovered Inner: 0.046 in.
Dielectric Strength: 500 V⁄mil
Flammability Rating: Self-Extinguishing
Length: 4' (1.22m)
Longitudinal Shrinkage: -5%
Material: Polyolefin
Packaging: Box
Protection Class: Tubing, Heat Shrink
Quantity: 150, 50, 32
Shrink Ratio: 2:1
Size, Tube: 1⁄2 in.
Special Features: Fungus, UV, Water Resistant
Standards: MIL-DTL-23053⁄5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Temperature, Operating: -55 to +135 °C
Tensile Strength: 1500 PSI
Thickness, Wall: 0.025 in.
Volume Resistivity: 10^14 Ohms-cm

Overview

FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C with longitudinal shrinkage at 5% (UL224). Operating Temperature: –55°C to 135°C. Tensile Strength: 1500 psi.