All Products

Alpha Wire FIT105MS/2 BK032

Alpha Wire - FIT105MS/2 BK032 - Heat Shrink Tubing Kit,  3/8 to 1IN;  2:1,  Black,  IRR PVC,  6IN(x10x4sizes) View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing Kit, 3/8 to 1IN; 2:1, Black, IRR PVC, 6IN(x10x4sizes)
Mfr. Part#:
FIT105MS/2 BK032

Allied Stock#: 70139123

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$45.92 (Box of 40)

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: F105MS/2 BK032
Application: For heat sensitive substrates, PVC cable, fast recovery time, wire harnesses and cable assemblies, flame retardant requirements, Xtra-Guard® 1, automated cutting machines (spools)
Brand/Series: FIT KIT-105 Series
Color: Black
Diameter, Inner: 3/8 to 1 in.
Diameter, Inside: 3/8 to 1 in.
Dielectric Strength: 400 V⁄mil
Flammability Rating: Self-Extinguishing (UL VW-1, CSA OFT)
Length: 6" (152.4mm)
Longitudinal Shrinkage: -15 %
Material: Polyvinylchloride
Packaging: Box
Protection Class: Tubing, Heat Shrink
Quantity: 60/Box
Shrink Ratio: 2:1
Size, Tube: 3⁄8 to 1 in.
Special Features: Flame Retardant
Standards: MIL-I-23053⁄2C, Class 1, UL Standard 224, CSA Standard 198
Temperature, Operating: -20 to +105 °C
Tensile Strength: 2000 PSI
Volume Resistivity: 10^11 Ohms-cm


Flexible Irradiated PVC , Self - Extinguishing (UL VW-1, CSA OFT) Flammability Rating, Heat Shrinks
  • Wire harnesses and cable assemblies
  • Flame retardant requirements
  • Automated cutting machines (spools)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.