Location: 
All Products

Alpha Wire FIT1053/4 BK008

Alpha Wire - FIT1053/4 BK008 - Heat Shrink Tubing,  3/4IN,  2:1,  Black,  IRR PVC,  25FT Coil View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 3/4IN, 2:1, Black, IRR PVC, 25FT Coil
Mfr. Part#:
FIT1053/4 BK008

Allied Stock#: 70139140

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$53.02 (Per 25 ft. Coil)
1$53.020
5$49.430
15$43.830
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: F1053/4 BK008
Application: For heat sensitive substrates, PVC cable, fast recovery time, wire harnesses and cable assemblies, flame retardant requirements, Xtra-Guard® 1, automated cutting machines (spools)
Brand/Series: FIT-105 Series
Color: Black
Diameter, Inner: 0.75 in.
Diameter, Recovered Inner: 0.375 in.
Dielectric Strength: 400 V⁄mil
Flammability Rating: Self-Extinguishing
Length: 25' (7.62m)
Longitudinal Shrinkage: -15 %
Material: Polyvinylchloride
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Quantity: 250, 100, 25 ft. (Spool)
Shrink Ratio: 2:1
Size, Tube: 3⁄4 in.
Special Features: Flame Retardant
Standards: MIL-I-23053⁄2C, Class 1, UL Standard 224, CSA Standard 198, Passes UL VW-1 Flame Test and Passes CSA OFT Flame Test
Temperature, Operating: -20 to +105 °C
Tensile Strength: 2000 PSI
Thickness, Wall: 0.035 in.
Volume Resistivity: 10^11 Ohms-cm

Overview

Heat Shrink Tubing

FIT® 105 is an economical alternative to crosslinked polyolefin tubing in some circumstances. Features high mechanical strength and excellent flexibility. It will not cold flow or melt and will not split — even over sharp edges. It is flame-retardant, self extinguishing, and does not support fungus growth (MIL-l-7444). The tubing shrinks to 50% of supplied diameter at 175°C, longitudinal shrinkage 10% nominal. Operating Temperature: -35°C to 105°C. Tensile strength 2600 psi nominal. Stocked in black.

  • UL Recognized/CSA Certified, MIL-l-23053/2C*