Location: 
All Products

Alpha Wire FFLEX3 SL008

Alpha Wire - FFLEX3 SL008 - Heat Shrink Tubing,  0.198IN,  1.7:1,  IRRSilicone Rubber,  Slate,  25ft Coil
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 0.198IN, 1.7:1, IRRSilicone Rubber, Slate, 25ft Coil
Mfr. Part#:
FFLEX3 SL008

Allied Stock#: 70139300

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$349.23 (Per 25 ft. Coil)
1$349.230
5$325.590
15$288.690
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FITFLEX3 SL008
Application: For robotics cables, automation equipment dressing, environments with varied temperatures, Xtra-Guard® flexible cable, fiber optic cable bundles, assemblies and harnesses, requiring flexibility
Brand Family: FIT
Brand/Series: FIT FLEX Series
Color: Gray
Diameter, Inner: 0.190 in. (Min.)
Diameter, Recovered Inner: 0.116 in. (Max.)
Dielectric Strength: 200 V⁄mil
Flammability Rating: Self-Extinguishing (UL VW-1)
Length: 25' (7.62m)
Longitudinal Shrinkage: -15 %
Material: Silicone Rubber
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Quantity: 25 ft. (Spool)
Shrink Ratio: 1.7:1
Size, Tube: 3 in.
Special Features: Abrasion Resistant, Flame Retardant
Standards: UL Standard 224
Temperature, Operating: -75 to +200 °C
Tensile Strength: 600 PSI
Thickness, Wall: 0.04 in.
Volume Resistivity: 10^12 Ohms-cm

Overview

Highly-Flexible Tubing, Irradiated Silicone Rubber Material, Gray Colour

FIT® FLEX provides strain relief, terminal insulation, cable jacketing and wire harnessing protection in applications where flexibility and durability are mandatory. Most flexible heat shrink tubing product in the industry. Passes the UL VW-1 flame test. Operating Temperature: -75°C to 200°C (UL). Shrink Ratio: approximately 1.7:1 at 135°C. Non-corrosive. Water Absorption: 0.4%. 1 year shelf life. Stocked in gray.
Its water absorption is 1.0%.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.