Location: 
All Products

Alpha Wire F6501 BK005

Alpha Wire - F6501 BK005 - Heat Shrink Tubing,  1IN,  2:1,  IRR Fluoroelastomer,  Black,  100FT Coil
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 1IN, 2:1, IRR Fluoroelastomer, Black, 100FT Coil
Mfr. Part#:
F6501 BK005

Allied Stock#: 70139174

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$4,049.38 (Per 100 ft. Coil)
1$4,049.380
5$3,737.890
15$3,470.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FIT6501 BK005
Application: For chemical production, military electronics/aircraft, hostile environments requiring some flexibility, Xtra-Guard® 5, Xtra-Guard® flexible cable
Brand Family: FIT
Brand/Series: FIT-650 Series
Color: Black
Diameter, Inner: 1.000 in. (Min.)
Diameter, Recovered Inner: 0.500 in. (Max.)
Dielectric Strength: 200 V⁄mil
Flammability Rating: Self-Extinguishing
Length: 100' (30.48m)
Longitudinal Shrinkage: -20 %
Material: Viton
Packaging: Coil
Protection Class: Tubing, Heat Shrink
Quantity: 100
Shrink Ratio: 2:1
Size, Tube: 1 in.
Special Features: Chemical, Temperature Resistant
Standards: MIL-DTL-23053⁄13B
Temperature, Operating: -40 to +200 °C
Tensile Strength: 1200 PSI
Thickness, Wall: 0.049 in.
Volume Resistivity: 10^9 ohms-cm

Overview

Chemical Resistant and Temperature Resistant Tubings, Black Color

Recommended for use with XTRA
  • Guard® 5 extra high-temperature/chemical-resistant FEP Teflon Jacketed Cables and Oil Resistant XTRA
  • Guard® Flexible Cables for permanent solutions for critical flexing applications. Specifications: Operating Temperature: –40°C to 200°C. Shrink Ratio: 2 to 1 at 175°C. Tensile Strength: 1200 psi. Ultimate Elongation: 250%. Longitudinal Shrinkage: –20%. Flammability: Self-extinguishing. Non-Corrosive. Fungus Resistance: No growth. Dielectric Strength: 200 V/mil. Color: Black. MIL-DTL-23053/13B.

    Choose FIT®-650 for:
  • Extreme Temperatures: –40°C to 200°C
  • Excellent Chemical Resistance (Water, Oil, Acid and Fuels)
  • Flexibility FIT®-650 Applications:
  • XTRA
  • Guard® 5 Applications
  • XTRA
  • Guard® Flexible Cable Applications
  • Chemical Production Applications
  • Military Electronics/Aircraft
  • Hostile Environments Requiring Some Flexibility