Location: 
All Products

Alpha Wire F6213 BK072

Alpha Wire - F6213 BK072 - Heat Shrink Tubing,  3IN,  6:1,  Mod XLPOw/Sealant,  Black,  6IN(x3) View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 3IN, 6:1, Mod XLPOw/Sealant, Black, 6IN(x3)
Mfr. Part#:
F6213 BK072

Allied Stock#: 70137465

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$181.10 (Pack of 3)
1$181.100
5$167.170
15$155.230
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FIT6213 BK072
Application: For protection in severe environments, large to small connector-to-cable protection, underground utility splice protection, corrosion protection of metal parts, protects substrates in direct burial, heavy duty abrasion resistance
Brand Family: FIT
Brand/Series: FIT-621 Series
Color: Black
Diameter, Inner: 3" (Supplied), 0.75" (Recovered)
Length: 6"(x3)
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Shrink Ratio: 6:1
Special Features: Adhesive Lined
Tensile Strength: 1200 PSI

Overview

For protection in severe environments, large to small connector-to-cable protection, underground utility splice protection, corrosion protection of metal parts, protects substrates in direct burial, heavy duty abrasion resistance
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.