Alpha Wire F40012 NA103
Heat Shrink Tubing, 12AWG/0.115" ID, 1.2:1, FEP, Natural, 4 Piece(x25), FIT
Mfr. Part #: F40012 NA103 / RS Stock #: 70139196
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F40012 NA103
Application
For fiber optic, high temperature cable, limited space, Xtra-Guard 4 & 5, digital electronics (signal sensitive equipment), extremely caustic environments, fast recovery time, data and FEP Teflon cable
Color
Natural
Dielectric Strength
500 V/mil
Dimensions
48.00 in L
Inner Diameter
0.115 in
Longitudinal Shrinkage
-15 %
Material
Fluorinated Ethylene Propylene (FEP)
Operating Temperature
-67 to 200 °C
Packaging
Box
Product Header
FIT® Temperature and Chemical Resistance Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
100
Recovered Inner Diameter
0.089 in
Shrink Ratio
1.2:1
Special Features
Chemical, Temperature Resistant
Spool Length
4 ft.
Standards
MIL-DTL-23053/11C, Class 1
Tensile Strength
2000 PSI
Tube Size
12 in.
Volume Resistivity
2 x 10^17 Ohms-cm ohm
Wall Thickness
0.009 in
Overview
Natural, 500 V/mil Dielectric Strength, Temperature Resistant FEP Teflon Heat Shrinks
Extreme chemical/high heat resistant heat shrink. Approximately 1.2 to 1 shrink ratio at 176?C. Use for fiber optic fusion splice, strain relief for contact area on high-density connectors, - XTRA?GUARD? 4 and XTRA?GUARD? 5 cable. - Specifications. Operating Temperature: -67?C to 204?C. - Tensile Strength: 3100 psi. - Ultimate Elongation: 300%. - Longitudinal Shrinkage: 10%. - Color: Natural. 4 foot lengths.
Unmatched dielectric properties. Thinnest wall thickness available. Lower recovery temp than TFE teflon
Extreme chemical/high heat resistant heat shrink. Approximately 1.2 to 1 shrink ratio at 176?C. Use for fiber optic fusion splice, strain relief for contact area on high-density connectors, - XTRA?GUARD? 4 and XTRA?GUARD? 5 cable. - Specifications. Operating Temperature: -67?C to 204?C. - Tensile Strength: 3100 psi. - Ultimate Elongation: 300%. - Longitudinal Shrinkage: 10%. - Color: Natural. 4 foot lengths.
Unmatched dielectric properties. Thinnest wall thickness available. Lower recovery temp than TFE teflon