Location: 
All Products

Alpha Wire F3211/2 BK066

Alpha Wire - F3211/2 BK066 - Heat Shrink Tubing,  Adhesive Lined,  1/2IN,  3:1,  6IN(x14);  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, Adhesive Lined, 1/2IN, 3:1, 6IN(x14); Black
Mfr. Part#:
F3211/2 BK066

Allied Stock#: 70139222

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$73.56 (Pack of 14)
1$73.560
5$67.900
15$63.050
Availability

5 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FIT3211/2 BK066
Application: For connectorized cable repair, water resistance and encapsulation, environmental and outdoor protection, Xtra-Guard® 1, 2 & 3
Brand Family: FIT
Brand/Series: FIT-321 Series
Color: Black
Diameter, Inner: 0.47" (Supplied), 0.16" (Recovered)
Length: 6" (152.4mm)
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Quantity: 14
Shrink Ratio: 3:1
Special Features: Adhesive Lined
Tensile Strength: 1300 PSI

Overview


When heated, inner wall melts and fills all crevices and interstices of the covered object while outer wall shrinks. Upon cooling, the entire mass becomes a tough molding that provides excellent environmental protection. Specifications. Operating Temperature: -55°C to +110°C. Shrink Ratio: 3:1 at 125°C. Tensile Strength: 2500 psi, nominal. Ultimate Elongation: 400% nominal. Longitudinal Shrinkage: 15%, nominal. MIL-I-23053C/4B Class 3. Color: Black.

  • 6" Lengths
  • 3:1 Shrink Ratio
  • Flame-Retarded Outer Wall
  • Water Resistant (0.5% Maximum Absorption)