Alpha Wire F3003/4 BK071
Heat Shrink Tubing, 3/4" ID, 3:1, BlackXLPO, 6" Piece(x4), FIT
Mfr. Part #: F3003/4 BK071 / RS Stock #: 70140368
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$48.98
5
$46.53
10
$45.55
25
$44.57
50
$43.59
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F3003/4 BK071
Application
For substrates requiring filled interstices, digital electronics where adhesive is unacceptable, temporary uses requiring encapsulation
Color
Black
Dielectric Strength
500 V/mil
Dimensions
6.00 in L
Inner Diameter
0.75 in
Longitudinal Shrinkage
-0.1 %
Material
Cross Linked Polyolefin (XLPO)
Operating Temperature
-55 to 110 °C
Product Header
FIT® Surface Irradiated/Dual Extruded Polyolefin Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
4
Recovered Inner Diameter
0.046 in.
Shrink Ratio
3:1
Standards
MIL-DTL-23053/4D, Class 1, UL Standard 224
Tensile Strength
1500 PSI
Tube Size
3⁄4 in.
Volume Resistivity
10^15 Ohms-cm
Wall Thickness
0.065 in
Overview
Heat Shrink Tubing, 1500 psi Tensile Strength, 500 V/mil Dielectric Strength
When heated, the outer jacket shrinks and the inner wall melts and flows. The result is semi-rigid tubing with an inner wall that seals and provides tough mechanical protection. The tubing shrinks to 15% to 40% of the supplied diameter depending on the size at 135?C. Longitudinal shrinkage is 10% nominal. Non-flame retardant. Does not support fungus growth. - Operating Temperature: -55?C to 110?C. - Tensile Strength: 1500 psi nominal. All sizes available in black, but only one additional color is available for each size (see right). For 6" lengths, insert '5' where N appears in the stock number. For 4' lengths, insert '7' where N appears in the stock number.
?MIL-l-23053/4B, Class 1 AMS-3634 ?UL Standard 224 ?UL Recognized (Black Only)
When heated, the outer jacket shrinks and the inner wall melts and flows. The result is semi-rigid tubing with an inner wall that seals and provides tough mechanical protection. The tubing shrinks to 15% to 40% of the supplied diameter depending on the size at 135?C. Longitudinal shrinkage is 10% nominal. Non-flame retardant. Does not support fungus growth. - Operating Temperature: -55?C to 110?C. - Tensile Strength: 1500 psi nominal. All sizes available in black, but only one additional color is available for each size (see right). For 6" lengths, insert '5' where N appears in the stock number. For 4' lengths, insert '7' where N appears in the stock number.
?MIL-l-23053/4B, Class 1 AMS-3634 ?UL Standard 224 ?UL Recognized (Black Only)