Location: 
All Products

Alpha Wire F221MS/1 BK032

Alpha Wire - F221MS/1 BK032 - Heat Shrink Tubng Kit,  3/64 to 3/16IN,  2:1,  Black,  XLPO, (x6x5sizes) multi color View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubng Kit, 3/64 to 3/16IN, 2:1, Black, XLPO, (x6x5sizes) multi color
Mfr. Part#:
F221MS/1 BK032

Allied Stock#: 70139146

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$23.34 (Pack of 30)
1$23.340
5$21.550
15$20.010
Availability

8 can ship immediately.

19 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FIT221MS/1 BK032
Application: For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard® 1, automated cutting machines (spools)
Brand Family: FIT
Brand/Series: FIT KIT-221 Series
Diameter, Inner: 3/64 to 3/16 in.
Length: 6" (152.4mm)
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Quantity: 30/Box
Shrink Ratio: 2:1
Tensile Strength: 1500 PSI

Overview

Our FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.