All Products

Alpha Wire F221L3/32 BK002

Alpha Wire - F221L3/32 BK002 - Heat Shrink Tubing,  3/32IN,  2:1,  Black, LSZH,  500FT Coil View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Heat Shrink Tubing, 3/32IN, 2:1, Black, LSZH, 500FT Coil
Mfr. Part#:
F221L3/32 BK002

Allied Stock#: 70437024

 RoHS Compliant Part



View F221L3/32 BK002 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$238.15 (Per 500 ft. Coil)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: FIT
Color: Black
Diameter, Inner: 3/32" in.
Diameter, Inside: 3/32" in.
Length: 500' (152.4m)
Material: LSZH Polyolefin<br>
Packaging: Coil
Shrink Ratio: 2:1


FIT heat-shrink tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heatshrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.