Alpha Wire F2211IN BK105
Heat Shrink Tubing, 1" ID, 2:1, Black XLPO, 4 Piece(x5), FIT, FIT-221 Series
Mfr. Part #: F2211IN BK105 / RS Stock #: 70140195
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.58
5
$46.61
10
$45.37
25
$44.13
50
$42.89
100
$41.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F2211IN BK105
Application
For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard 1, automated cutting machines (spools)
Color
Black
Dielectric Strength
500 V/mil
Dimensions
6.00 in L
Inner Diameter
1 in
Longitudinal Shrinkage
-0.05 %
Material
Cross Linked Polyolefin (XLPO)
Operating Temperature
-55 to 135 °C
Packaging
Box
Product Header
FIT® General Purpose Heat Shrink Tubing
Protection Class
Tubing, Heat Shrink
Quantity
250, 16
Recovered Inner Diameter
0.046 in.
Shrink Ratio
2:1
Special Features
Fungus, UV, Water Resistant
Standards
MIL-DTL-23053/5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Tensile Strength
1500 PSI
Tube Size
1 in.
Volume Resistivity
10^14 Ohms-cm
Wall Thickness
0.035 in
Overview
FIT® 221 is the most widely used general purpose heat-shrinkable tubing. It is flexible, flame-retardant, self-extinguishing and fungus-resistant. The tubing shrinks a minimum of 50% of supplied diameter at 121°C with longitudinal shrinkage at 5% (UL224). Operating Temperature: -55°C to 135°C. Tensile Strength: 1500 psi.