Alpha Wire F2211/16 WH060
Heat Shrink Tubing, 1/16" ID, 2:1, White XLPO, 6" Piece(x36), FIT
Mfr. Part #: F2211/16 WH060 / RS Stock #: 70140619
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.13
5
$33.96
10
$32.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
F2211/16 WH060
Application
For general purpose insulation and repair, wire and cable harnessing and bundling, cable and connector protection, wire and tubing splicing and connecting, Xtra-Guard 1, automated cutting machines (spools)
Color
White
Dielectric Strength
500 V/mil
Dimensions
6.00 in L
Inner Diameter
0.063 in
Longitudinal Shrinkage
-0.05 %
Material
Cross Linked Polyolefin (XLPO)
Operating Temperature
-55 to 135 °C
Shrink Ratio
2:1
Standards
MIL-DTL-23053/5C, Class 1, 2, UL Standard 224 (except for Clear), CSA Standard 198 (except for Clear)
Tensile Strength
1500 PSI
Volume Resistivity
10^14 Ohms-cm
Wall Thickness
0.017 in
Overview
A radiation cross-linked polyolefin heat-shrinkable tubing designed for a wide range of applications requiring a highly flame retardant material. Typical Applications: for use where UL recognition with VW-1 is needed; harness bundling; electrical insulation; cable jacketing; lightweight harmless jackets; terminal insulation; wire strain relief; general purpose component packaging.