Alpha Wire AR0300104 SL358
Cable Assembly,M12-A Receptacle&Cut-end,22AWG,3C,Slate PVC Jkt,5m L
Mfr. Part #: AR0300104 SL358 / RS Stock #: 70946285
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.94
10
$18.55
25
$18.00
50
$17.42
100
$16.67
500
$15.15
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
AWM 2661 ; C(RU) AWM I/II A/B/FT1
Cable Length
5 m
Cable Type
Single Ended
Color
Slate
Conductor Size
22 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
None
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Insulation Material
Synthetic Rubber Polyvinyl Chloride
IP Rating
IP68
Jacket Material
Polyvinyl Chloride
Number of Conductors
3
Series
AR0300104 Series
Type
Cordsets
Overview
A Complete Connectivity Solution
Alpha Wire now makes it easier to achieve reliable, high-performance industrial connectivity. Alpha Wire's Connect cordsets provide an end-to-end solution for connecting sensors and actuators on the factory floor. They ensure safe and reliable communication in industrial environments to decrease downtime and increase productivity. Rugged, overmolded cordsets are available with connectors on one or both ends to provide a plug-and-play solution. M12 connectors are available in multiple insualtion and jacket types, mPPE, SR-PVC, polyproylene, and TPE.
Features
22 AWG (26/36) Bare Cooper Conductors
IP67, IP68/NEMA 6P Protection
3, 4, 5, 8, and 12 Pole Options
Two-Way Splitters