Location: 
All Products

Alpha Wire 9810 BK001

Alpha Wire - 9810 BK001 - Cable,  Coaxial;  23 AWG;  7/32;  0.220 in.;  Solid Polyethylene;  Solid Polyethylene
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Coaxial; 23 AWG; 7/32; 0.220 in.; Solid Polyethylene; Solid Polyethylene
Mfr. Part#:
9810 BK001

Allied Stock#: 70140789

 RoHS Compliant Part

 

Resources

View 9810 BK001 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$825.12 (Per 1000 ft. Coil)
1$825.120
5$769.280
15$682.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 9810 Series
Cable Type: RG Video
Capacitance: 21 pF⁄ft.
Color: Black
Color, Jacket: Black
Diameter, Outer: 0.22 " "
Impedance: 75 Ohms
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Dielectric: Solid Polyethylene
Material, Insulation: Polyethylene
Material, Jacket: Polyethylene
Material, Shield: Aluminum/Polyester/Aluminum + Tinned Copper
Packaging: Coil
Shielding: Braid
Stranding: 7/32
Wire Size: 23 AWG

Overview

0.0855 to 23 AWG Size Wire Range, 50/75 Ohms Impedance, Coaxial Cables

Conductor: Bare copper (9810 compacted bare copper). Dielectric: Solid polyethylene. Indoor precision video cables 100% sweep tested at 5 to 300 MHz. Jacket Material: Indoor — solid polyethylene; Extra flexible — PVC.
The nominal capacitance range of the cable is 20.7 to 31.5 pF/ft.