Alpha Wire 9058X BK005
Coaxial Cable,RG58/U,20 AWG,BC,Solid,Braid Shld,TC,PE Ins,Blk,PVC jkt,50 Ohms
Mfr. Part #: 9058X BK005 / RS Stock #: 70140769
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$146.92
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Data Processing Systems, Process Control Monitoring, Point-of-Sale Equipment, LAN
Cable Type
RG-58/U
Capacitance
28.8 pF
Color
Black
Conductor Material
Bare Copper (BC)
Dielectric Material
Solid Polyethylene
Dimensions
1200.00 in L
Impedance
50 ohm
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Operating Force
Polyethylene (PE) oz
Outer Diameter
0.195 "
Packaging
Coil
Product Header
Local Area Network Coaxial Cable
Shield Material
Tinned Copper
Shielding
Braid
Standards
UL AWM, NEC
Stranding
Solid
Voltage Rating
150 V ; 30 V
Wire Size
20 AWG
Overview
20 AWG (Solid), 95% TC Braid Shield, Black Color Coaxial Cable