Location: 
All Products

Alpha Wire 86602CY SL005

Alpha Wire - 86602CY SL005 - Cable,  Multipair;  2;  24 AWG;  10/34;  Foil and 85% Tinned Copper Braid;  0.26 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Multipair; 2; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.26 in.
Mfr. Part#:
86602CY SL005

Allied Stock#: 70138717

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$246.36 (Per 100 ft. Coil)
1$246.360
5$229.690
15$218.210
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial electronic processing equipment, DataComm connections, automation networking, PLC, microprocessor and computer interconnects, connecting sensors and actuators to controllers
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard Flex Series
Cable Type: Paired, Flexible
Color, Jacket: Gray
Conductor Size: 24 AWG
Diameter, Outer: 0.258 "
Insulation Material: PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Semi-Rigid Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Nominal Impedance: 50 Ohms
Number of Conductors: 2 Prs
Number of Pairs: 2
Packaging: Coil
Shield: Foil and 85% Tinned Copper Braid
Shielding: Foil & Braid
Standards: UL Type CM, UL AWM 2661, CSA AWM II A/B FT4, CSA Type CMG, CE, VDE
Stranding: 10×34
Temperature, Operating: +5 to +105 °C
Temperature, Rating: +5 to +105 °C (Flexing), -10 to +105 °C (Stationary)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.040 in.
Voltage Rating: 300 V
Wire Size: 24

Overview

Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: –5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.


Choose XTRA GUARD® Standard-Flex Control Cables for

  • Three Times the Flexibility of Ordinary PVC Cable
  • Outstanding Oil and Chemical Resistance
  • Jacket Meets VDE 0472, Section 803 Oil Test
  • UL Recognized, CSA Certified
  • Ease of Installation

    XTRA GUARD® Standard-Flex Control Cable Applications

  • Machine Tools
  • CNC Machine Centers
  • Automation Equipment
  • Material Handling Equipment
  • Any Application Requiring Increased Flexibility