Location: 
All Products

Alpha Wire 86503CY SL002

Alpha Wire - 86503CY SL002 - Cable,  Multipair;  Tinned Copper;  3;  300V;  26 AWG;  7/34;  Oil Resistant PVC;  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Multipair; Tinned Copper; 3; 300V; 26 AWG; 7/34; Oil Resistant PVC; PVC
Mfr. Part#:
86503CY SL002

Allied Stock#: 70138704

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$1,005.69 (Per 500 ft. Coil)
1$1,005.690
5$937.630
15$831.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial electronic processing equipment, DataComm connections, automation networking, PLC, microprocessor and computer interconnects, connecting sensors and actuators to controllers
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard Flex Series
Cable Type: Paired, Flexible
Color: Gray
Color, Jacket: Gray
Diameter: 0.25 in.
Diameter, Outer: 0.252 "
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Semi-Rigid Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Number of Conductors: 3 Prs
Number of Pairs: 3
Packaging: Coil
Shielding: Foil & Braid
Standards: UL Type CM, UL AWM 2661, CSA AWM II A/B FT4, CSA Type CMG, CE, VDE
Stranding: 7×34
Temperature, Operating: +5 to +105 °C
Temperature, Rating: +5 to +105 °C (Flexing), -10 to +105 °C (Stationary)
Thickness: 0.01 in. (Insulation)
Voltage Rating: 300 V
Wire Size: 26 AWG

Overview

Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: –5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.


Choose XTRA GUARD® Standard-Flex Control Cables for

  • Three Times the Flexibility of Ordinary PVC Cable
  • Outstanding Oil and Chemical Resistance
  • Jacket Meets VDE 0472, Section 803 Oil Test
  • UL Recognized, CSA Certified
  • Ease of Installation

    XTRA GUARD® Standard-Flex Control Cable Applications

  • Machine Tools
  • CNC Machine Centers
  • Automation Equipment
  • Material Handling Equipment
  • Any Application Requiring Increased Flexibility