Location: 
All Products

Alpha Wire 86312CY SL001

Alpha Wire - 86312CY SL001 - MULTICONDUCTOR,  PVC INSULATED,  22AWG (19X34),  SHIELDED,  FLEXIBLE,  12 CONDUCTOR
Image may be a representation.
See specs for product details.

Alpha Wire MULTICONDUCTOR, PVC INSULATED, 22AWG (19X34), SHIELDED, FLEXIBLE, 12 CONDUCTOR
Mfr. Part#:
86312CY SL001

Allied Stock#: 70137495

 RoHS Compliant Part

 

Resources

View 86312CY SL001 Datasheet Datasheet

View More from Alpha Wire >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,530.14 (Per 1000 ft. Coil)
1$3,530.140
5$3,291.250
15$2,918.250
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For industrial electronic processing equipment, DataComm connections, connecting sensors and actuators to controllers, sensor and I/O interconnects
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard Flex Series
Cable Type: Flexible
Color, Jacket: Gray
Diameter, Outer: 0.354 "
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Semi-Rigid Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Number of Conductors: 12 Cond
Packaging: Coil
Shielding: Foil
Standards: UL Type CM, UL AWM 2661, CSA AWM II A/B FT4, CSA CMG, VDE 0472, CE
Stranding: 19×34
Temperature, Rating: +5 to +105 °C (Flexing), -10 to +105 °C (Stationary)
Wire Size: 22

Overview

Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: –5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.


Choose XTRA GUARD® Standard-Flex Control Cables for

  • Three Times the Flexibility of Ordinary PVC Cable
  • Outstanding Oil and Chemical Resistance
  • Jacket Meets VDE 0472, Section 803 Oil Test
  • UL Recognized, CSA Certified
  • Ease of Installation

    XTRA GUARD® Standard-Flex Control Cable Applications

  • Machine Tools
  • CNC Machine Centers
  • Automation Equipment
  • Material Handling Equipment
  • Any Application Requiring Increased Flexibility