Alpha Wire 85107CY BK002
Multiconductor, Flexible, 7C, 10AWG, 658x38, Xtra-Guard Flex Series
Mfr. Part #: 85107CY BK002 / RS Stock #: 70138055
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$14,230.42
10
$13,662.85
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Conductor Size
10 AWG
Dimensions
6000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.022 in.
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
7
Outer Diameter
0.947 in
Packaging
Coil
Shield Material
Tinned Copper
Shielding
Braiding
Standards
CA Prop 65 ; CE ; CSA AWM I/II A/B ; CSA FT1 ; UL AWM 10012 ; UL AWM 2587 ; VDE 0472 Section 803 Oil Test
Stranding
658 x 38
Temperature Rating
–5 to +90°C (Flexing), –40 to +90°C (Stationary) °C
Voltage Rating
600 V
Wire Size
10 AWG
Overview
Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: -5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.
Choose XTRA GUARD® Standard-Flex Control Cables for
Three Times the Flexibility of Ordinary PVC Cable
Outstanding Oil and Chemical Resistance
Jacket Meets VDE 0472, Section 803 Oil Test
UL Recognized, CSA Certified
Ease of Installation
XTRA GUARD® Standard-Flex Control Cable Applications
Machine Tools
CNC Machine Centers
Automation Equipment
Material Handling Equipment
Any Application Requiring Increased Flexibility
Choose XTRA GUARD® Standard-Flex Control Cables for
XTRA GUARD® Standard-Flex Control Cable Applications