Alpha Wire 821 SL078
Cord, Medical, 10 A, 125 V, 10 Ft., NEMA 5-15 plug, C13 connector, Slate
Mfr. Part #: 821 SL078 / RS Stock #: 70125924
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
821 SLATE 25 PC/PKG (SOLD AS EACH'S
Application
For X-ray, diagnostic and operating equipment, on IV’s, blood analyzers, bedside motors and other bio-medical equipment
Cable Length
10 Ft.
Cable Type
SJT
Conductor Material
Bare Copper
Conductor Size
18 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
5-15P
Connector Type Cable end 2
C13
Current Rating
10 A
Diameter
0.31 in
Insulation Material
Polyvinylchloride
Jacket Color
Gray
Jacket Material
Polyvinylchloride
Number of Conductors
3 Conductors
Operating Force
Polyvinylchloride oz
Operating Temperature
-20 to 60 °C
Power Rating
1250 W
Product Header
3-Conductor Power Supply Cord
Series
821 Series
Standards
UL, CSA
Stranding
43×34
Temperature, Rating
-20 to 60 °C
Type
Power, Line
Voltage Rating
125 VAC
Overview
Medical Grade, SJT, 125 V, 10 ft Length, 3 Conductor Power Supply Cordsets
- Jacket: PVC. - Conductors: Stranded Bare Copper. - Insulation: Color Coded PVC, Length 10'.
- Jacket: PVC. - Conductors: Stranded Bare Copper. - Insulation: Color Coded PVC, Length 10'.