Alpha Wire 79022 SL005
Multiconductor Cable,EcoFlex,79022,Slate,16AWG,5C,UnShielded,MP,600V
Mfr. Part #: 79022 SL005 / RS Stock #: 70258869
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,413.52
10
$1,385.23
25
$1,342.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Slate
Conductor Material
Tinned Copper (TC)
Dimensions
1200.00 in L
Family Name
EcoGen Series
Insulation Material
Modified Polyphenylene Ether
Jacket Color
Dark Gray
Jacket Material
Polyurethane (PUR)
Number of Conductors
5
Packaging
Coil
Shielding
Unshielded
Stranding
26 x 30
Temperature, Rating
-40 to 80 °C
Wire Size
16 AWG
Overview
EcoFlex uses its mPPE insulation and jacketing to provide a cable up to 32% smaller and 55% lighter than comparable PVC flexible control cable. Useful life is rated for over 1 million flex cycles and Ecoflex is 100% recyclable.