Location: 
All Products

Alpha Wire 7131 BL001

Alpha Wire - 7131 BL001 - Wire,  Hook-Up;  22 AWG;  7/30;  0.016 in.; 0.062 in.;  -55 degC;  105 degC;  Blue
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.062 in.; -55 degC; 105 degC; Blue
Mfr. Part#:
7131 BL001

Allied Stock#: 70136336

 RoHS Compliant Part

 

Resources

View 7131 BL001 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$250.07 (Per 1000 ft. Coil)
1$250.070
5$233.140
15$206.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used extensively in high density wiring
Brand/Series: MIL-W-16878E Type E 7131 Series
Color, Insulation: Blue
Diameter, Outer: 0.062 (1.57) in. (mm)
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: PVC Irradiated
Packaging: Coil
Standards: UL Style 1429
Stranding: 7×30
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Rating: -55 to +105 °C
Thickness, Insulation: 0.016 in.
Thickness, Jacket: 0.016 (0.41) in. (mm)
Type: Hook-Up
Voltage Rating: 300 VAC
Wire Size: 22

Overview

Irradiated PVC Insulated Hook-Up Wire, 105°C, 0.016 in. Insulation, MIL-W-16878E Type C

Conductor: Stranded, tinned copper. Irradiated color-coded PVC insulation. Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Type: UL 1430. Stocked Colors: 0-9.
Irradiated PVC insulated wire is exposed to controlled electron beam radiation which results in an insulation far superior to ordinary PVC. Irradiated PVC withstands High Er temperatures than ordinary PVC. Because of its ability to resist solder iron heat, it is the ideal material to use where high reliability is essential and particularly valuable in the wiring of tight, high-density systems. This insulation is tougher than ordinary PVC resulting in greatly improved abrasion and cut-through resistance.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.