Location: 
All Products

Alpha Wire 7057/19 WH005

Alpha Wire - 7057/19 WH005 - Wire,  Hook-Up;  18 AWG;  19/30;  0.010 in.;  0.070 in.;  -55 degC;  Irradiated PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -55 degC; Irradiated PVC
Mfr. Part#:
7057/19 WH005

Allied Stock#: 70135233

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$85.87 (Per 100 ft. Coil)
1$85.870
5$80.060
15$70.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used extensively in high density wiring
Brand/Series: MIL-W-16878E Type B 7057/19 Series
Color, Insulation: White
Diameter, Outer: 0.070 (1.78) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: PVC Irradiated
Packaging: Coil
Standards: UL Style 1428
Stranding: 19×30
Temperature, Operating, Maximum: 80 °C (UL AWM), 105 °C (CSA AWM)
Temperature, Operating, Minimum: -55 °C
Temperature, Rating: -55 to +105 °C
Thickness, Insulation: 0.01 in.
Thickness, Jacket: 0.010 (0.25) in. (mm)
Type: Hook-Up
Voltage Rating: 150 V
Wire Size: 18

Overview

-55°C Minimum Operating Temperature, Irradiated PVC Insulated Hook-Up Wire

Conductor: Stranded tinned copper. Insulation: Color-coded irradiated PVC. Nominal Insulation Thickness: 0.01" (0.25 mm). Voltage Rating: 600 V. Type: UL 1429. Stocked Colors: 0-9.
Irradiated PVC insulated wire is exposed to controlled electron beam radiation which results in an insulation far superior to ordinary PVC. Irradiated PVC withstands High Er temperatures than ordinary PVC. Because of its ability to resist solder iron heat, it is the ideal material to use where high reliability is essential and particularly valuable in the wiring of tight, high-density systems. This insulation is tougher than ordinary PVC resulting in greatly improved abrasion and cut-through resistance.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.