Alpha Wire 7054 BL005
Hook-Up Wire, TC, 24 AWG, 7x32, Blue PVC insulated, -55 to +80C, 150V
Mfr. Part #: 7054 BL005 / RS Stock #: 70135169
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Used extensively in high density wiring
Conductor Material
Tinned Copper (TC)
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
80 °C ; 105 °C
Minimum Operating Temperature
-55 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.044 in
Packaging
Coil
Standards
UL Style 1428
Stranding
7x32
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
150 V
Wire Size
24 AWG
Overview
-55C Minimum Operating Temperature, Irradiated PVC Insulated Hook-Up Wire Conductor: Stranded tinned copper. Insulation: Color-code