Location: 
All Products

Alpha Wire 7054/19 BL001

Alpha Wire - 7054/19 BL001 - Wire,  Hook-Up;  24 AWG;  19/36;  0.010 in.;  0.045 in.;  -55 degC;  Irradiated PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Mfr. Part#:
7054/19 BL001

Allied Stock#: 70135277

 RoHS Compliant Part

 

Resources

View 7054/19 BL001 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$188.76 (Per 1000 ft. Coil)
1$188.760
5$175.990
15$156.040
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used extensively in high density wiring
Brand/Series: MIL-W-16878E Type B 7054/19 Series
Color, Insulation: Blue
Diameter, Outer: 0.045 (1.14) in. (mm)
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: PVC Irradiated
Packaging: Coil
Standards: UL Style 1428
Stranding: 19×36
Temperature, Operating, Maximum: 80 °C (UL AWM), 105 °C (CSA AWM)
Temperature, Operating, Minimum: -55 °C
Temperature, Rating: -55 to +105 °C
Thickness, Insulation: 0.01 in.
Thickness, Jacket: 0.010 (0.25) in. (mm)
Type: Hook-Up
Voltage Rating: 150 V
Wire Size: 24

Overview

-55°C Minimum Operating Temperature, Irradiated PVC Insulated Hook-Up Wire

Conductor: Stranded tinned copper. Insulation: Color-coded irradiated PVC. Nominal Insulation Thickness: 0.01" (0.25 mm). Voltage Rating: 600 V. Type: UL 1429. Stocked Colors: 0-9.
Irradiated PVC insulated wire is exposed to controlled electron beam radiation which results in an insulation far superior to ordinary PVC. Irradiated PVC withstands High Er temperatures than ordinary PVC. Because of its ability to resist solder iron heat, it is the ideal material to use where high reliability is essential and particularly valuable in the wiring of tight, high-density systems. This insulation is tougher than ordinary PVC resulting in greatly improved abrasion and cut-through resistance.