Alpha Wire 7026 BK001
Hook-Up Wire, 18 AWG, 19x30, 0.015 in., 0.080 in., -55 degC, Black
Mfr. Part #: 7026 BK001 / RS Stock #: 70135964
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,042.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Used as low-cost alternative to Teflon where temperatures exceed the capabilities of PVC
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Cross-Linked Polyethylene (XLPE/XPE)
Insulation Thickness
0.015 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Operating Force
Cross-Linked Polyethylene (XLPE) oz
Outer Diameter
0.0800 in
Packaging
Coil
Standards
UL Style 3265
Stranding
19x30
Temperature, Rating
-55 to 125 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
18 AWG
Overview
-55 to +125°C Operating Temperature, Stranded Tinned Copper Conductor, Hook-Up Wire
Stranded tinned copper conductor. Color coded irradiated polyolefin insulation. Suitable for applications where temperatures exceed the capability of PVC. I
Stranded tinned copper conductor. Color coded irradiated polyolefin insulation. Suitable for applications where temperatures exceed the capability of PVC. I