Location: 
All Products

Alpha Wire 6831 OR001

Alpha Wire - 6831 OR001 - ECOWIRE PLUS 10AWG ORANGE 1000 FT View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire ECOWIRE PLUS 10AWG ORANGE 1000 FT
Mfr. Part#:
6831 OR001

Allied Stock#: 70134773

 RoHS Compliant Part

 

Resources

View 6831 OR001 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$1,556.35 (Per 1000 ft. Coil)
1$1,556.350
5$1,451.040
15$1,286.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: EcoWire
Brand/Series: EcoWire 6731 Series
Color: Orange
Color, Insulation: Orange
Diameter, Outer: 0.147 (3.73) in. (mm)
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Polyphenylene Ether (PPE)
Packaging: Coil
Stranding: 19×23
Temperature, Rating: -40 to 110 degC
Thickness, Jacket: 0.017 (0.43) in. (mm)
Type: Hook-Up
Voltage Rating: 300 VAC
Wire Size: 10

Overview

Alpha Wire’s new EcoWire Plus offers all of the environmental benefits and abrasion-resistance characteristics of standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.