Alpha Wire 6831 GY005
Hook-Up Wire,10 AWG,19x23,BC,PPE insulated,Green/Yellow
Mfr. Part #: 6831 GY005 / RS Stock #: 70134770
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$453.97
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Bare Copper (BC)
Family Name
EcoGen Series
Insulation Color
Green ; Yellow
Insulation Material
Polyphenylene Ether (PPE)
Jacket Thickness
0.017 (0.43) in. (mm)
Operating Force
Polyphenylene Ether (PPE) oz
Outer Diameter
0.1470 in
Packaging
Coil
Primary Type
Wire
Stranding
19x23
Temperature, Rating
-40 to 110 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
10 AWG
Overview
Alpha Wire’s new EcoWire Plus offers all of the environmental benefits and abrasion-resistance characteristics of standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.