Alpha Wire 6829 OR005
Hook-Up Wire,14 AWG,19x27,BC,Orange
Mfr. Part #: 6829 OR005 / RS Stock #: 70134738
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$192.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Family Name
EcoGen Series
Insulation Color
Orange
Insulation Material
Polyphenylene Ether (PPE)
Jacket Thickness
0.012 (0.30) in. (mm)
Operating Force
Polyphenylene Ether (PPE) oz
Outer Diameter
0.0950 in
Packaging
Coil
Stranding
19x27
Temperature, Rating
-40 to 110 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
14 AWG
Overview
Alpha Wire’s new EcoWire Plus offers all of the environmental benefits and abrasion-resistance characteristics of standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.