Alpha Wire 6827 BK001
Hook-Up Wire, EcoWire Plus, 6827, Black, 16 AWG, 19x29, mPPE Ins, 300V
Mfr. Part #: 6827 BK001 / RS Stock #: 70134693
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$702.33
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Family Name
EcoGen Series
Insulation Color
Black
Insulation Material
Polyphenylene Ether (PPE)
Jacket Thickness
0.010 (0.25) in. (mm)
Operating Force
Polyphenylene Ether (PPE) oz
Outer Diameter
0.077 in
Packaging
Coil
Stranding
19x29
Temperature, Rating
-40 to 110 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
16 AWG
Overview
Alpha Wire’s new EcoWire Plus offers all of the environmental benefits and abrasion-resistance characteristics of standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.