Location: 
All Products

Alpha Wire 6717 BK001

Alpha Wire - 6717 BK001 - Wire,  Hook-Up; 14AWG,  41x30; mPPE insulation,  Black; 600V; UL CSA
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 14AWG, 41x30; mPPE insulation, Black; 600V; UL CSA
Mfr. Part#:
6717 BK001

Allied Stock#: 70479445

 RoHS Compliant Part

 

Resources

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$591.41 (Per 1000 ft. Coil)
1$591.410
5$551.380
15$488.900
Availability

0 can ship immediately.

16 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: EcoWire
Brand/Series: EcoWire 6717 Series
Color, Insulation: Black
Diameter, Outer: 0.096 (2.44) in. (mm)
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyphenylene Ether (PPE)
Packaging: Coil
Standards: UL Style 11027
Stranding: 41×30
Temperature, Rating: -40 to +105 °C
Thickness, Jacket: 0.011 (0.28) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 14

Overview

EcoWire hook-up wire uses flexible modified polyphenylene ether (mPPE) thermoplastic that is inherently lighter, tougher, and more durable than PVC. Even with thinner walls, mPPE offers 10x better abrasion and pinch resistance than PVC. Underwriters Laboratories has approved mPPE as a suitable insulation for over fifty AWM cable styles; thus, it can be confidently applied where a tough, compact, and non-halogenated wire is required.