Alpha Wire 6715 RD005
Hook-Up Wire, EcoWire, 6715, Red, 18 AWG, 16x30, mPPE Ins, 600V, EcoWire Series
Mfr. Part #: 6715 RD005 / RS Stock #: 70134489
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.23
5
$90.43
10
$89.03
25
$87.64
50
$86.24
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Tinned Copper (TC)
Family Name
EcoGen Series
Insulation Color
Red
Insulation Material
Polyphenylene Ether (PPE)
Jacket Thickness
0.009 (0.23) in. (mm)
Operating Force
Polyphenylene Ether (PPE) oz
Outer Diameter
0.0670 in
Packaging
Coil
Standards
UL Style 11027
Stranding
16x30
Stripping Length
Tinned Copper in
Temperature, Rating
-40 to 110 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
18 AWG
Overview
Alpha Wire EcoGen Family | EcoWire® Series 600 V Standard Hook-Up Wire:
Alpha Wire’s new EcoWire is the latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable. The 100% recyclable alternative to PVC-insulated wire, EcoWire offers 45% smaller diameter and 40% lighter weight. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
EcoWire contains no halogens, phthalates, or heavy metals. It meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. The superior dielectric properties of mPPE make possible a reduced wall thickness while maintaining the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller than equivalent wires. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene, and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 40%.
Features:
Better dielectric strength
Wide temperature range that meets VW-1
Low specific gravity
Up to 45% smaller diameter
Up to 40% lighter
Fully Recyclable
Temperature Range: –40°C to +105°C
Approvals CSA, AWM I, A/B, FT1, UL AWM 11028, UL VW-1, CE
Alpha Wire’s new EcoWire is the latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable. The 100% recyclable alternative to PVC-insulated wire, EcoWire offers 45% smaller diameter and 40% lighter weight. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
EcoWire contains no halogens, phthalates, or heavy metals. It meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. The superior dielectric properties of mPPE make possible a reduced wall thickness while maintaining the same electrical properties as PVC. EcoWire’s diameter is up to 45% smaller than equivalent wires. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene, and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 40%.
Features: