Location: 
All Products

Alpha Wire 6714 SL005

Alpha Wire - 6714 SL005 - Wire,  Hook-up;  TC;  20 AWG;  10/30;  SlatemPPE ins;  0.055" OD;  600V;  UL VW-1 View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-up; TC; 20 AWG; 10/30; SlatemPPE ins; 0.055" OD; 600V; UL VW-1
Mfr. Part#:
6714 SL005

Allied Stock#: 70134479

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$41.67 (Per 100 ft. Coil)
1$41.670
5$38.850
15$34.450
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: EcoWire
Brand/Series: EcoWire 6714 Series
Color, Insulation: Slate
Diameter, Outer: 0.055 (1.40) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyphenylene Ether (PPE)
Packaging: Coil
Standards: UL Style 11027
Stranding: 10×30
Stripping Length: Tinned Copper
Temperature, Rating: -40 to +105 °C
Thickness, Jacket: 0.009 (0.23) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 20

Overview



EcoWire hook-up wire uses flexible modified polyphenylene ether (mPPE) thermoplastic that is inherently lighter, tougher, and more durable than PVC. Even with thinner walls, mPPE offers 10x better abrasion and pinch resistance than PVC. Underwriters Laboratories has approved mPPE as a suitable insulation for over fifty AWM cable styles; thus, it can be confidently applied where a tough, compact, and non-halogenated wire is required.