Alpha Wire 65904CY SL001
Multiconductor, 3C, 8AWG, 0.320 in, 0.822 in, Xtra-Guard Flex Series
Mfr. Part #: 65904CY SL001 / RS Stock #: 70137702
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8,573.55
10
$8,402.08
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
12000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Packaging
Coil
Standards
CA Prop 65 ; CE ; CSA AWM I/II A/B ; CSA FT1 ; UL AWM 2587
Overview
Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: -5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.
Choose XTRA GUARD® Standard-Flex Control Cables for
Three Times the Flexibility of Ordinary PVC Cable
Outstanding Oil and Chemical Resistance
Jacket Meets VDE 0472, Section 803 Oil Test
UL Recognized, CSA Certified
Ease of Installation
XTRA GUARD® Standard-Flex Control Cable Applications
Machine Tools
CNC Machine Centers
Automation Equipment
Material Handling Equipment
Any Application Requiring Increased Flexibility
Choose XTRA GUARD® Standard-Flex Control Cables for
XTRA GUARD® Standard-Flex Control Cable Applications