Location: 
All Products

Alpha Wire 65803 SL005

Alpha Wire - 65803 SL005 - Cable,  Standard-Flex;  3;  18 AWG;  16 x 30;  0.260 in.;  0.022 in.;  Lubricated PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Standard-Flex; 3; 18 AWG; 16 x 30; 0.260 in.; 0.022 in.; Lubricated PVC
Mfr. Part#:
65803 SL005

Allied Stock#: 70139787

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$117.96 (Per 100 ft. Coil)
1$117.960
5$109.980
15$97.510
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For increased flexibility, machine tools, CNC machine centers, data processing equipment, automation equipment and material handling equipment
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard Flex Series
Cable Type: Standard-Flex
Color, Jacket: Gray
Conductor Size: 18 AWG
Diameter, Outer: 0.26 "
Insulation Material: Lubricated PVC
Length: 100' (30.48m)
Material, Conductor: Bare Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Cond
Packaging: Coil
Standards: UL AWM Style 2587, CSA AWM II A/B FT1, CE, VDE 0472
Stranding: 16×30
Temperature, Operating, Maximum: 90 °C
Temperature, Operating, Minimum: -5 °C
Temperature, Rating: -5 to +90 °C (Flexing), -40 to +90 °C (Stationary)
Thickness, Insulation: 0.022 in.
Thickness, Jacket: 0.035 in.
Voltage Rating: 600 V
Wire Size: 18

Overview

Conductor: Stranded copper. Insulation: Lubricated PVC. Color Code: Numerically numbered black conductors with one yellow/green conductor on outside layer. Cable Styles: UL AWM Style 2587, CSA AWM I A/B, II A/B FT1. Operating Temperature Range: –5°C to +90°C. Voltage Rating: 600 volts. Jacket: Oil resistant PVC. Meets VDE 0472, Section 803 Oil Test. Jacket Color: Gray. Bend Radius: 5X cable diameter.


Choose XTRA GUARD® Standard-Flex Control Cables for

  • Three Times the Flexibility of Ordinary PVC Cable
  • Outstanding Oil and Chemical Resistance
  • Jacket Meets VDE 0472, Section 803 Oil Test
  • UL Recognized, CSA Certified
  • Ease of Installation

    XTRA GUARD® Standard-Flex Control Cable Applications

  • Machine Tools
  • CNC Machine Centers
  • Automation Equipment
  • Material Handling Equipment
  • Any Application Requiring Increased Flexibility