Location: 
All Products

Alpha Wire 6451 SL005

Alpha Wire - 6451 SL005 - Cable,  Composite; 1pr 15AWG,  1pr 18AWG; Ind Shlds; 300Vrms; Devicenet Class 2 Thick View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Composite; 1pr 15AWG, 1pr 18AWG; Ind Shlds; 300Vrms; Devicenet Class 2 Thick
Mfr. Part#:
6451 SL005

Allied Stock#: 70138013

 RoHS Compliant Part

 

Resources

View 6451 SL005 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$245.10 (Per 100 ft. Coil)
1$245.100
5$228.510
15$202.610
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: DeviceNet
Brand/Series: DeviceNet 6451 Series
Cable Type: Composite Twisted Pairs
Color, Jacket: Slate
Diameter, Outer: 0.480 Inch
Length: 100' (30.48m)
Material, Conductor: Tinned copper
Material, Insulation: PVC
Material, Jacket: PVC
Material, Shield: Each pair: Aluminum/Mylar tape, 25% overlap. Foil facing out.
Number of Pairs: 2
Packaging: Coil
Standards: UL and CSA
Stranding: 1st pair: 19/0.0135, 2nd pair: 19/30
Temperature, Rating: –20°C to 75°C (static), 0°C to 80°C (dynamic)
Voltage Rating: 300 VAC
Wire Size: 1st pair: 15, 2nd pair 18

Overview

DeviceNet Thick Cable

The Alphawire range of industrial automation cable combines quality and reliability with high performance to meet the requirements of major automation communication architectures. DeviceNet cables comply with Allen_Bradley 1485 CPI-A and 1485 CPI-C, and support high data rates.