Location: 
All Products

Alpha Wire 6442 SL001

Alpha Wire - 6442 SL001 - Cable,  Multipair;  2;  18 AWG;  19/30;  Individually Foil;  0.38 in.;  0.043 in.;  PVC
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Multipair; 2; 18 AWG; 19/30; Individually Foil; 0.38 in.; 0.043 in.; PVC
Mfr. Part#:
6442 SL001

Allied Stock#: 70138884

 RoHS Compliant Part

View More from Alpha Wire >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For instrumentation systems, power-limited tray cable, communication and control
Brand/Series: 6442 Series
Cable Type: Paired
Color, Jacket: Gray
Conductor Size: 18 AWG
Diameter, Outer: 0.38 "
Insulation Material: Color-Coded PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Nominal Impedance: 50 Ohms
Number of Conductors: 2 Prs
Number of Pairs: 2
Packaging: Coil
Shield: Individually Foil
Shielding: Individual Foil
Standards: UL Type CM/PLTC, CSA CMG FT4
Stranding: 19×30
Temperature, Operating: -20 to +105 °C
Temperature, Rating: -20 to +105 °C
Thickness, Jacket: 0.043 in.
Voltage Rating: 300 VAC
Wire Size: 18

Overview

Multipair Individually Foil Shielded Cable, 18 AWG, 300 V, -20 to +105°C Operating Temperature

Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Color coded PVC. Operating Temperature: -20°C to 105°C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper drain wire.