Location: 
All Products

Alpha Wire 6422 SL001

Alpha Wire - 6422 SL001 - Cable,  Multipair;  11;  22 AWG;  7/30;  Overall Aluminum/Polyester Foil;  0.536 in.
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Multipair; 11; 22 AWG; 7/30; Overall Aluminum/Polyester Foil; 0.536 in.
Mfr. Part#:
6422 SL001

Allied Stock#: 70139446

 RoHS Compliant Part

 
View More from Alpha Wire >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$2,991.87 (Per 1000 ft. Coil)
1$2,991.870
5$2,789.410
15$2,473.290
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand/Series: 6422 Series
Cable Type: Paired
Color, Jacket: Gray
Conductor Size: 22 AWG
Diameter, Outer: 0.536 "
Insulation Material: PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 11 Prs
Number of Pairs: 11
Packaging: Coil
Shield: Overall Aluminum⁄Polyester Foil
Shielding: Overall Foil
Standards: UL Type CM/PLTC, CSA CMG FT4
Stranding: 7×30
Temperature, Operating: -20 to +105 °C
Temperature, Rating: -20 to +105 °C
Thickness, Jacket: 0.053 in.
Voltage Rating: 300 V
Wire Size: 22

Overview

Multipair Foil Shield Cable, 22 AWG, 300 VStranded tinned copper conductors, aluminum/polyester foil shield. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Numbered color coded PVC. Operating Temperature: -20 degC to 105 C. 300 V. UL Type CM/PLTC, CSA PCC FT4. Stranded tinned copper drain wire.