Alpha Wire 6407 SL001
Multiconductor Cable, 9Pr, 24 AWG, 7x32, Foil&Braid, Gray, 1000
Mfr. Part #: 6407 SL001 / RS Stock #: 70138844
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6,113.78
10
$5,991.49
25
$5,808.06
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-232C interface, CAD/CAM, communication and control
Cable Type
Paired
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Configuration
9 Pair
Dimensions
12000.00 in L
Insulation Material
Polyethylene (PE)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.035 in.
Nominal Impedance
50 Ohms
Number of Conductors
2
Number of Pairs
9
Operating Temperature
-20 to 60 °C
Outer Diameter
0.419 in
Packaging
Coil
Product Header
Multipair Foil/Braid Shielded Communication and Control Cable
Shield
Aluminum/Polyester
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL Listed Type CL2/CM, UL AWM Style 2960/2919, CSA CMH FT1
Stranding
7 x 32
Temperature, Rating
-20 to 60 °C
Voltage Rating
30 V
Wire Size
24 AWG
Overview
Communication & Control Multipair Foil/Braid Shield Cable, 24 AWG, 7/32 Stranding, PVC Jacket
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Foil facing out plus overall braid of tinned copper (65%).
Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Foil facing out plus overall braid of tinned copper (65%).