Location: 
All Products

Alpha Wire 6388 SL005

Alpha Wire - 6388 SL005 - Cable,  Shielded;  12;  24 AWG;  7/32;  Individually Foil;  0.428 in.;  0.035 in.;  PVC
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 12; 24 AWG; 7/32; Individually Foil; 0.428 in.; 0.035 in.; PVC
Mfr. Part#:
6388 SL005

Allied Stock#: 70138912

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$534.10 (Per 100 ft. Coil)
1$534.100
5$497.960
15$441.530
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For precision audio, point-of-sale equipment, communication and control
Brand/Series: 6388 Series
Cable Type: Paired
Color, Jacket: Gray
Conductor Size: 24 AWG
Diameter, Outer: 0.428 "
Insulation Material: Color-Coded Polyethylene
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Nominal Impedance: 50 Ohms
Number of Conductors: 12 Prs
Number of Pairs: 12
Packaging: Coil
Shield: Individually Foil
Shielding: Individual Foil
Standards: UL Type CM, UL AWM Style 2919, CSA CMH FT1
Stranding: 7×32
Temperature, Operating: -20 to +80 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Jacket: 0.035 in.
Voltage Rating: 300 V (UL Type CM)
Wire Size: 24

Overview

Color-Coded Polyethylene Insulated, Individually Foil Shielded Multipair Cable, 24 AWG

Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Color coded PVC. Operating Temperature: -20°C to 105°C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Insulation: Color coded polyethylene. Gray PVC jacket. Operating Temperature: -20°C to 80°C. 300 V-CM 30 V-AWM. UL Type CM, UL AWM Style 2919 CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.