Alpha Wire 6387 SL005
Multiconductor Cable, 9Pr, 24 AWG, 7x32, Individual Foil Shield, Gray, PVC, 100
Mfr. Part #: 6387 SL005 / RS Stock #: 70138909
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$630.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For precision audio, point-of-sale equipment, communication and control
Cable Type
Paired
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Configuration
9 Pair
Dimensions
1200.00 in L
Insulation Material
Polyethylene (PE)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.035 in.
Nominal Impedance
50 Ohms
Number of Conductors
2
Number of Pairs
9
Operating Temperature
-20 to 80 °F
Outer Diameter
0.383 in
Packaging
Coil
Product Header
Multipair Individually Foil Shielded Communication and Control Cable
Shield
Individually Foil
Shielding
Foil
Standards
UL Type CM, UL AWM Style 2919, CSA CMH FT1
Stranding
7 x 32
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 UL Type CM V
Wire Size
24 AWG
Overview
Color-Coded Polyethylene Insulated, Individually Foil Shielded Multipair Cable, 24 AWG
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded PVC. - Operating Temperature: -20?C to 105?C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. - Insulation: Color coded polyethylene. Gray PVC jacket. - Operating Temperature: -20?C to 80?C. 300 V-CM 30 V-AWM. UL Type CM, UL AWM Style 2919 CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded PVC. - Operating Temperature: -20?C to 105?C. 300 V. UL Type CM/PLTC, CSA PCC CMG FT4.
Stranded tinned copper conductors. Individually foil shielded pairs. Drain wire is stranded tinned copper. - Insulation: Color coded polyethylene. Gray PVC jacket. - Operating Temperature: -20?C to 80?C. 300 V-CM 30 V-AWM. UL Type CM, UL AWM Style 2919 CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.