Location: 
All Products

Alpha Wire 6332 SL005

Alpha Wire - 6332 SL005 - Cable,  Shielded;  8;  24 AWG;  7 x 32;  0.240 in.;  0.010 in.;  0.032 in.;  PVC;  80 de View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 8; 24 AWG; 7 x 32; 0.240 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Mfr. Part#:
6332 SL005

Allied Stock#: 70139345

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$239.24 (Per 100 ft. Coil)
1$239.240
5$223.050
15$197.770
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For EIA RS-232C interface, CAD/CAM, communication and control
Brand/Series: 6332 Series
Cable Type: Shielded
Color, Jacket: Gray
Conductor Size: 24 AWG
Diameter, Outer: 0.24 "
Insulation Material: Color-Coded Semi-Rigid PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Semi-Rigid Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape, Tinned Copper
Number of Conductors: 8 Cond
Packaging: Coil
Shield: Aluminum⁄Polyester
Shielding: Foil & Overall Braid
Standards: UL Type CM, UL AWM Style 2464, CSA CMG FT4
Stranding: 7×32
Temperature, Operating, Maximum: 80 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 24

Overview

PVC Jacket Foil/Braid Shielded Multiconductor, 24 AWG, 0.010 in. Insulation

Stranded tinned copper conductors, aluminum-polyester/65% tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. Operating Temperature: -20°C to 80°C. UL Type CM. Insulation: Color coded SR-PVC. UL AWM Style 2464, CSA PCC FT4. 300 V.
Foil facing out plus overall braid of tinned copper (65% coverage).