Location: 
All Products

Alpha Wire 6323 SL001

Alpha Wire - 6323 SL001 - Cable,  Shielded;  10;  24 AWG;  7/32;  0.584 in.;  Color-Coded Foam Polyethylene
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 10; 24 AWG; 7/32; 0.584 in.; Color-Coded Foam Polyethylene
Mfr. Part#:
6323 SL001

Allied Stock#: 70138936

 RoHS Compliant Part

 
View More from Alpha Wire >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$5,576.16 (Per 1000 ft. Coil)
1$5,576.160
5$5,198.830
15$4,609.620
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For EIA RS-422 interface, CAD/CAM, communication and control
Brand/Series: 6323 Series
Cable Type: Paired
Color, Jacket: Gray
Conductor Size: 24 AWG
Diameter, Outer: 0.584 "
Insulation Material: Color-Coded Foam Polyethylene
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Nominal Impedance: 50 Ohms
Number of Conductors: 10 Prs
Number of Pairs: 10
Packaging: Coil
Shield: Overall Foil⁄Tinned Copper Braid (65% Coverage)
Shielding: Individual & Overall Foil/Braid
Standards: UL Type CM, UL AWM Style 2493, CSA CMH FT1
Stranding: 7×32
Temperature, Operating: -20 to +60 (AWM) °C
Temperature, Rating: -20 to +60 °C (AWM), +75 °C (CM)
Thickness, Jacket: 0.045 in.
Voltage Rating: 300 VAC
Wire Size: 24

Overview

Color-Coded Foam Polyethylene Insulated Multipair Cable, 24 AWG, 7/32 Stranding, 300 V

Stranded tinned copper conductors. Individually foil shielded pairs with overall foil/65% coverage tinned copper braid. Drain wire is stranded tinned copper. Gray PVC jacket. Insulation: Color-coded foam polyethylene. Operating Temperature: -20°C to 60°C. 300 V (UL Type CM) UL AWM Style 2493 — not specified. CSA PCC CMH FT1.
24 AWG, 7/32 tinned copper drain wire.