Alpha Wire 6311 SL002
Multiconductor Cable, 40C, 24 AWG, Stranded, Foil Shield, Gray, PVC
Mfr. Part #: 6311 SL002 / RS Stock #: 70139543
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5,156.15
10
$5,053.04
25
$4,898.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-232C interface, CAD/CAM, communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride
Jacket Thickness
0.032 in.
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
40
Outer Diameter
0.43 in
Packaging
Coil
Product Header
Multiconductor Foil Shielded Communication and Control Cable
Shield
Foil with Drain Wire
Shield Material
Aluminum/Polyester Tape
Shielding
Foil
Standards
UL Type CM, UL AWM Style 2464, CSA CMG FT4
Stranding
7x32
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
24 AWG
Overview
PVC Jacket Foil Shielded Multiconductor, 24 AWG, 7/32 Stranding, 0.032 Inch Jacket Thickness
Stranded tinned copper conductors, aluminum/polyester foil shield. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Foil facing out plus overall braid of tinned copper (65% coverage).
Stranded tinned copper conductors, aluminum/polyester foil shield. Drain wire is stranded tinned copper. Gray PVC jacket. - Insulation: Color coded SR-PVC. - Operating Temperature: -20?C to 80?C. 300 V. UL Type CM, UL AWM Style 2464, CSA PCC FT4.
Foil facing out plus overall braid of tinned copper (65% coverage).