Location: 
All Products

Alpha Wire 5877 YL005

Alpha Wire - 5877 YL005 - Wire,  Hook-Up;  18 AWG;  19/30;  0.014 in.;  0.078 in.;  -60 degC;  Yellow
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 18 AWG; 19/30; 0.014 in.; 0.078 in.; -60 degC; Yellow
Mfr. Part#:
5877 YL005

Allied Stock#: 70135757

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$170.50 (Per 100 ft. Coil)
1$170.500
5$158.960
15$140.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Military harnessing, medical electronics, power supply lead wire, appliance wiring
Brand/Series: MIL-W-16878-5 Type EE, 5877 Series
Color, Insulation: Yellow
Diameter, Outer: 0.079 (2.01) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Silver-Plated Copper
Material, Insulation: Polytetrafluoroethylene (PTFE)
Packaging: Coil
Standards: UL Style 1179
Stranding: 19×30
Temperature, Operating, Maximum: 200 °C
Temperature, Operating, Minimum: -60 °C
Temperature, Rating: -60 to +200 °C
Thickness, Insulation: 0.014 in.
Thickness, Jacket: 0.014 (0.35) in. (mm)
Type: Hook-Up
Voltage Rating: 300 V
Wire Size: 18

Overview

-60 to +200°C Operating Temperature, High-Reliability TFE Teflon Insulated Hook-Up Wire

Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60°C to
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.