Location: 
All Products

Alpha Wire 5876 RD001

Alpha Wire - 5876 RD001 - Wire,  Hook-Up;  20 AWG;  19/32;  0.014 in.;  0.067 in.;  -60 degC;  Red
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 20 AWG; 19/32; 0.014 in.; 0.067 in.; -60 degC; Red
Mfr. Part#:
5876 RD001

Allied Stock#: 70135779

 RoHS Compliant Part

 

Resources

View 5876 RD001 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$840.68 (Per 1000 ft. Coil)
1$840.680
5$783.790
15$694.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Military harnessing, medical electronics, power supply lead wire, appliance wiring
Brand/Series: MIL-W-16878-5 Type EE, 5876 Series
Color, Insulation: Red
Diameter, Outer: 0.068 (1.73) in. (mm)
Length: 1000' (304.8m)
Material, Conductor: Silver-Plated Copper
Material, Insulation: Polytetrafluoroethylene (PTFE)
Packaging: Coil
Shield: Red
Standards: UL Style 1179
Stranding: 19×32
Temperature, Operating, Maximum: 200 °C
Temperature, Operating, Minimum: -60 °C
Temperature, Rating: -60 to +200 °C
Thickness, Insulation: 0.014 in.
Thickness, Jacket: 0.014 (0.35) in. (mm)
Type: Hook-Up
Voltage Rating: 300 V
Wire Size: 20

Overview

-60 to +200°C Operating Temperature, High-Reliability TFE Teflon Insulated Hook-Up Wire

Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. Temperature Range: -60°C to
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.