Alpha Wire 5854/7 RD005
Hook-Up Wire, Copper, 24 AWG, 7x32, Red TFE insulated, -60 to +200C, 600V
Mfr. Part #: 5854/7 RD005 / RS Stock #: 70135495
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.03
5
$90.24
10
$87.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Red
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.044 in
Packaging
Coil
Shield
Red
Standards
UL Style 1212
Stranding
7x32
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
24 AWG
Overview
UL 1213, 200?C, 600 V, 0.010 in. Insulation, Type E TFE Teflon? Insulated Hook-Up Wire
- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60?C to +200?C (UL 105?). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.
TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.
- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60?C to +200?C (UL 105?). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.
TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.