Location: 
All Products

Alpha Wire 58119 SL001

Alpha Wire - 58119 SL001 - CABLE;  9COND;  22AWG;  SHLD;  1000 ft. View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire CABLE; 9COND; 22AWG; SHLD; 1000 ft.
Mfr. Part#:
58119 SL001

Allied Stock#: 70138465

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$1,858.44 (Per 1000 ft. Coil)
1$1,858.440
5$1,732.680
15$1,536.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 58119 Series
Cable Type: Shielded
Color, Jacket: Gray
Conductor Size: 22 AWG
Diameter, Outer: 0.212 "
Insulation Material: Color-Coded Plenum-Rated PVC
Length: 1000' (304.8m)
Material, Conductor: Bare Copper
Material, Insulation: Plenum-Rated Polyvinylchloride
Material, Jacket: Plenum-Rated Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 9 Cond
Packaging: Coil
Shield: Aluminum⁄Polyester
Shielding: Foil
Standards: UL Type CL2P, CSA CMP FT6
Stranding: 7×30
Temperature, Rating: -20 to +60 °C
Thickness, Jacket: 0.014 in.
Voltage Rating: 150 V
Wire Size: 22

Overview

Multiconductor cable rated for plenum use is manufactured to higher standards due to the need of the cable to survive harsh conditions should they occur.