Location: 
All Products

Alpha Wire 5616B2001 BK005

Alpha Wire - 5616B2001 BK005 - SHIELDED MULTIPAIR CABLE 1PR 100FT 600VBLACK
Image may be a representation.
See specs for product details.

Alpha Wire SHIELDED MULTIPAIR CABLE 1PR 100FT 600VBLACK
Mfr. Part#:
5616B2001 BK005

Allied Stock#: 70574390

 RoHS Compliant Part

 

Resources

View 5616B2001 BK005 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$67.79 (Per 100 ft. Coil)
1$67.790
10$63.200
25$56.040
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard1 Series
Cable Type: MultiC
Color, Jacket: Black
Length: 100 ft.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Polyvinyl Chloride (PVC)
Material, Jacket: Polyvinyl Chloride (PVC)
Number of Conductors: 1 Pair
Packaging: Coil
Shielding: Foil
Standards: AWM, CM
Stranding: 7x.012
Wire Size: 20 AWG

Overview

Overall Shielded Multi Pair Cable, PVC/Nylon Insulation Material Features Standard Bare Copper Conductors Extruded PVC Insulation with Nylon Paired Constructions Color-Coded One Black, One White; Triple Constructions Color-Coded Black, White and Red All Pairs and Triples Twisted To Minimize Magnetic Noise Each Conductor Multi-pairs and Multi-triples Printed with a Pair or Triple Number At 1" 25.4 mm Intervals for Easy Identification; Numbers Are Printed Alternately and Inverted Nylon Jacketing of Each Conductor Provides Increased Dielectric Strength When Shielded, Aluminum Polyester Shield Tape and Tinned Copper Drain Wire Provided For Maximum Electrostatic Noise and Cross Talk Rejection Nylon Rip Cord Under Jacket to Simplify Stripping Extruded Black PVC Jacket Exceeds Test Criteria Established By Underwriters Laboratories Tray Fire Test, Based On IEEE Standard 383, 70,000 BTU Flame Test Temperature Range: -20 degC to +9O degC UL +90 degC Static Conditions Voltage Rating: 600 Volts UL PVC/Nylon Construction Results in a 600 Volt Small Diameter Cable that Saves Space Nylon Permits a Slipping Action Between Conductors that Relieves Stresses Developed When Cable Is Flexed Listed as Tray Cable Under UL Standard 1277 and NEC Article 340 Article 725 Class 1 Available In Long Continuous Lengths Commonly Utilized For In-Plant Process Control